You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Core Unscreened Cable 7 x 0.20mm - 100m Reel - 

7-2-2A

7-2-2A - 2 Core Unscreened Cable 7 x 0.20mm  - 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
7-2-2A
Order Code:
CB15172
Product Range
722A Series
Technical Datasheet:
7-2-2A   Datasheet
Catalogue page:
  CPCC/1196
See all Technical Docs

Product Range Selector (722A Series)

See all from this product range

Product Overview

Highly conductive stranded PVC insulated Tinned Copper wires (7/0.20mm) with a 0.20mm tinned copper braid. The cable includes a Mylar tape with two marker threads laid beneath it.
  • 100% Spark Test on Cores - 4000V AC, rms
  • Conductive area: 0.22mm 2 per core
  • Maximum operating temperature: 70°C
  • CPR: Category Eca

Product Information


:
Unscreened

:
2Core

:
-

:
0.22mm²

:
328ft

:
100m

:
Black

:
7 x 0.2mm

:
Tinned Copper

:
PVC

:
3.35mm

:
440V

:
722A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

128 In stock Need more?

Order before 6pm

With you next business day

£16.36 ( £19.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.36 (£19.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.40 (£18.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange