You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Core Screened Cable 7 x 0.20mm - 100m Reel -
7-2-2C
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 7-2-2C
- Order Code:
- CB15180
- Technical Datasheet:
- 7-2-2C Datasheet
- Catalogue page:
- CPCC/1196
Product Overview
- 100% Spark Test on Cores - 4000V AC, rms
- Conductive area: 0.22mm 2 per core
- Maximum operating temperature: 70°C
- CPR: Category Eca
Product Information
- :
- Screened
- :
- 2Core
- :
- -
- :
- 0.22mm²
- :
- 328ft
- :
- 100m
- :
- Black
- :
- 7 x 0.2mm
- :
- Tinned Copper
- :
- PVC
- :
- 3.8mm
- :
- 440V
Technical Docs (2)
178 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available on 01/05/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/06/21
250 more will be available on 01/05/21
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £23.72 (£28.46) | ( ) |
3+ | £22.54 (£27.05) | ( ) |
Pricing is unavailable. Please contact customer services.