You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multicore Unshielded Cable LSF Grey 100m Reel -
8442LSFEQ100M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 8442LSFEQ100M
- Order Code:
- CB15796
- Product Range
- 8442L Series
- Technical Datasheet:
- 8442LSFEQ100M Datasheet
- Catalogue page:
- CPCC/1199
Product Range Selector (8442L Series)
See all from this product rangeProduct Overview
- CPR: Category Eca
- Two core conductors
- PVC insulated 22AWG (7/0.254mm) tinned stranded copper conductors
- Applications include audio, control and RS232C
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 24AWG
- :
- 0.254mm²
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- 7 x 0.254mm
- :
- Tinned Copper
- :
- LSPVC
- :
- 4.32mm
- :
- 300V
- :
- 8442L Series
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 28/06/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £14.85 (£17.82) | ( ) |
3+ | £14.10 (£16.92) | ( ) |
Pricing is unavailable. Please contact customer services.