You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.45mm Shielded Multicore 2 Core Grey LSF 22AWG 100m Reel - 

8761 LSF EQ 100M

8761 LSF EQ 100M - 4.45mm Shielded Multicore 2 Core Grey LSF 22AWG 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
8761 LSF EQ 100M
Order Code:
CB15801
Product Range
8761 Series
Technical Datasheet:
8761 LSF EQ 100M   Datasheet
Catalogue page:
  CPCC/1199
See all Technical Docs

Product Range Selector (8761 Series)

See all from this product range

Product Overview

  • 22AWG (7/0.254mm) tinned stranded copper, polyethylene insulated twisted pairs
  • Shielded in aluminium/polyester foil
  • 22AWG integral stranded tinned copper drain wire
  • Tinned copper wire conductors
  • Overall sheathed in grey LSF
  • Suitable for sound systems, broadcasting, audio and instrumentation applications

Product Information


:
Unscreened

:
2Core

:
22AWG

:
0.254mm²

:
328ft

:
100m

:
Grey

:
7 x 0.254mm

:
Tinned Copper

:
LSPVC

:
4.45mm

:
300V

:
8761 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£31.47 ( £37.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £31.47 (£37.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £28.99 (£34.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --