You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Security Alarm Cable 8 Core Black 100m -
PP01558
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01558
- Order Code:
- CBBR6611
- Product Range
- Alarm Cable
- Also Known As:
- 8C ALARM BLACK 100M
- Technical Datasheet:
- PP01558 Datasheet
Product Range Selector (Alarm Cable)
See all from this product rangeProduct Overview
- Resistance: 155Ω/km
- PVC Wall Thickness: 0.50mm
- Copper conductors
- Complies with BS4737-3.30:2015, Type 3
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- 8Core
- :
- 24AWG
- :
- 0.16mm²
- :
- 328ft
- :
- 100m
- :
- Black
- :
- 7 x 0.17mm
- :
- Tinned Copper
- :
- PVC
- :
- 4.1mm
- :
- 50Vrms
- :
- Alarm Cable
Technical Documents (1)
Also Known As
116 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
140 more will be available week commencing 15/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
140 more will be available week commencing 15/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.46 (£55.75) | ( ) |
3+ | £43.40 (£52.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.