You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Belden 9841 RS-485 Cable 1 Pair 24 AWG 100m Reel -
9841 EQ
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 9841 EQ
- Order Code:
- CB15223
- Technical Datasheet:
- 9841 EQ Datasheet
- Catalogue page:
- CPCC/1199
Product Overview
- CPR: Category Eca
- 24AWG (7/32AWG) tinned stranded copper, polyethylene insulated twisted pairs
- Z-fold Beldfoil aluminium/polyester foil shield
- 24AWG integral stranded tinned copper drain wire
- Overall tinned copper braid shield, 90% coverage
- Applications EIA. RS-485 communications
- Nominal capacitance: 42pF/m
- Velocity of propagation: 66%
- Nominal impedance: 120R
Product Information
- :
- Screened
- :
- 2Core
- :
- 24AWG
- :
- -
- :
- 328ft
- :
- 100m
- :
- Grey
- :
- 7 x 0.2mm
- :
- Tinned Copper
- :
- PVC
- :
- 5.89mm
- :
- -
- :
- -
Technical Docs (2)
9 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £59.12 (£70.94) | ( ) |
3+ | £55.39 (£66.47) | ( ) |
Pricing is unavailable. Please contact customer services.