You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Shielded Multicore 4 Core Grey PVC 24AWG 100m Reel - 

9842 EQ 100M

9842 EQ 100M - Shielded Multicore 4 Core Grey PVC 24AWG 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
9842 EQ 100M
Order Code:
CB15799
Product Range
9842 Series
Technical Datasheet:
9842 EQ 100M   Datasheet
Catalogue page:
  CPCC/1199
See all Technical Docs

Product Overview

  • CPR: Category Eca
  • 24AWG (7/0.20mm) tinned stranded copper, polyethylene insulated twisted pairs
  • Shielded in aluminium/polyester foil
  • 24AWG integral stranded tinned copper drain wire
  • Overall tinned copper braid shield, 90% coverage
  • Sheathed overall in grey PVC or LSF
  • Applications EIA. RS-485 communications

Product Information

:
Unscreened
:
4Core
:
24AWG
:
0.203mm²
:
328ft
:
100m
:
Grey
:
7 x 0.203mm
:
Tinned Copper
:
PVC
:
8.64mm
:
300V
:
9842 Series
Find similar products Choose and modify the attributes above to find similar products.

9842 EQ 100M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

Security Alarm Cable 8-Core 100m White

Cable Shielding:Unscreened; Conductor Area CSA:0.16mm²; Conductor Material:Tinned Copper; External Diameter:4.1mm; Jacket Colour:; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £28.91 (£34.69)   ( ) 3+ £27.30 (£32.76)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Alarm / Signal Cable CCA Conductors 8-Core PVC Jacket White 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.22mm²; Conductor Material:Copper Coated Aluminium; External Diameter:4.5mm; Jacket Colour:White; Jacket Material:PVC; No. of Cores:8Cor

     

Reel of 1

1+ £15.19 (£18.23)   ( ) 10+ £14.26 (£17.11)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Alarm / Signal Cable CCA Conductors 6-Core PVC Jacket White 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.22mm²; Conductor Material:Copper Coated Aluminium; External Diameter:4.1mm; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £12.98 (£15.58)   ( ) 10+ £12.20 (£14.64)   ( ) More Pricing...

Restricted Item Add

PRO POWER

6-Core Alarm Cable, 0.22m², White, 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.22mm²; Conductor Material:Copper Coated Aluminium; External Diameter:4.0mm; Jacket Colour:White; Jacket Material:PVC; No. of Cores:6C

     

Reel of 1

1+ £10.67 (£12.80)   ( ) 3+ £10.53 (£12.64)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Security Alarm Cable 6-Core White 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.16mm²; Conductor Material:Tinned Copper; External Diameter:3.8mm; Jacket Colour:; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £18.44 (£22.13)   ( ) 3+ £17.87 (£21.44)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Security Alarm Cable 8-Core Black 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.16mm²; Conductor Material:Tinned Copper; External Diameter:4.1mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:8Core; No. of Max S

     

Each

1+ £31.98 (£38.38)   ( ) 3+ £30.20 (£36.24)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Security Alarm Cable 4-Core Black 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.16mm²; Conductor Material:Tinned Copper; External Diameter:3.5mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:4Core; No. of Max S

     

Each

1+ £16.25 (£19.50)   ( ) 3+ £15.44 (£18.53)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Bell Wire White 100m

Cable Shielding:Unscreened; Conductor Material:Copper Coated Aluminium; Jacket Colour:White; Jacket Material:PVC; No. of Cores:2Core; No. of Max Strands x Strand Size:Solid; Reel Length (Imp

     

Reel of 1

1+ £5.51 (£6.61)   ( ) 5+ £5.08 (£6.10)   ( ) More Pricing...

Restricted Item Add

PRO POWER

6 Core Unscreened Cable 16 x 0.20mm - 100m Reel

Cable Shielding:Unscreened; Conductor Area CSA:0.5mm²; Conductor Material:Tinned Copper; External Diameter:7.34mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:6Core; No. of

     

Reel of 1

1+ £61.49 (£73.79)   ( ) 3+ £54.62 (£65.54)   ( ) More Pricing...

Restricted Item Add

Awaiting Delivery

Available for backorder to lead times shown

Contact me when back in stock

View all alternatives / recommendations
£53.83 ( £64.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.83 (£64.60)
  ( )
3+ £51.13 (£61.36)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange