You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6x AA Battery Holder Black 5 Pack Coil Spring Contact - Side-by-Side/Opposite - 

A-304/IT 03.0080

A-304/IT 03.0080 - 6x AA Battery Holder Black 5 Pack Coil Spring Contact - Side-by-Side/Opposite

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
A-304/IT 03.0080
Order Code:
BT00837
Technical Datasheet:
A-304/IT 03.0080   Datasheet
See all Technical Docs

A-304/IT 03.0080 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

BULGIN LIMITED

Dual D Battery Holder IP67 Front Panel Sealed

• Battery Sizes Accepted : D • No. of Batteries : 2 • Battery Holder Mount : Panel

     
Restricted Item Add

BULGIN LIMITED

4x AA Battery Holder Panel Mount Drawer Function

• Battery Sizes Accepted : AA • No. of Batteries : 4 • Battery Holder Mount : Panel

     
Restricted Item Add

BULGIN LIMITED

Dual PP3 Battery Holder Panel Mount Screw Cap

• Battery Sizes Accepted : PP3 (9V) • No. of Batteries : 2 • Battery Holder Mount : Panel

     
Restricted Item Add

KEYSTONE

PCB Mounted Holder for 2x 20mm Coin Cells

• Battery Sizes Accepted : Coin Cell - 20mm • No. of Batteries : 2 • Battery Holder Mount : Through Hole

     
Restricted Item Add

BULGIN LIMITED

Single AA Battery Holder Panel Mount

• Battery Sizes Accepted : AA • No. of Batteries : 1 • Battery Holder Mount : Panel

     
Restricted Item Add

PRO POWER

6x AA Battery Holder Black Coil Spring Contact - Snap Fit, Side-by-Side, Opposite

• Battery Sizes Accepted : AA • No. of Batteries : 6 • Battery Holder Mount : Snap On

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

BULGIN LIMITED

Single C Battery Holder PCB/Base Mount

• Battery Sizes Accepted : C • No. of Batteries : 1 • Battery Holder Mount : Through Hole

     
Restricted Item Add

Product Overview

Battery holder for six AA batteries, supplied in a pack of 5
  • Moulded plastic construction
  • Dimensions (HxWxD): 29x47.5x57mm

Contents

Battery holders only

Product Information


:
AA

:
6

:
Snap On


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Due to global supply chain disruption, some lead times may be subject to change.

No Longer Stocked

???PF_PDP_RSP_SUP???

£9.75 ( £11.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.75 (£11.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.80 (£10.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --