You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat5e LSOH Cable Yellow 305m - 

PP01414

PP01414 - Cat5e LSOH Cable Yellow 305m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01414
Order Code:
CB19397
Also Known As:
CAT5ELSYEL305M

Product Overview

  • CPR - Cat Eca
  • High quality, cat5e networking cable
  • Single bare copper conductor
  • HDPE insulation
  • Size of insulation: Ø0.93±0.05mm
  • Wall thickness: ≈0.5mm
  • Conductor resistance: ≤96.0 Ω/km
  • Insulation resistance: ≥5,000m Ω/km
  • Test Voltage: Wire/wire 50Hz 1 min = 1.5kV

Product Information


:
Unscreened

:
Cat5e

:
23AWG

:
0.26mm²

:
1000ft

:
305m

:
4 Pair

:
Yellow

:
Solid

:
-

:
LSZH

:
Copper

:
5.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

CAT5ELSYEL305M

11 In stock

20 more will be available week commencing 10/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£99.98 ( £119.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.98 (£119.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £93.03 (£111.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --