You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White Cat6 Network Cable Unshielded 305m -
CAT6 WHITE 305M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- CAT6 WHITE 305M
- Order Code:
- CB15076
- Technical Datasheet:
- CAT6 WHITE 305M Datasheet
Product Overview
- CPR - Cat Eca
- High quality Cat6 networking cable
- Designed for use in gigabit Ethernet connections, audio, ISDN etc.
- Solid copper conductor
- Conforms to ISO/IEC11801, ANSI/TIA/ELE-568A
- UL recognised
- Impedance: 100 ±15R
Product Information
- :
- Unscreened
- :
- Cat6
- :
- 23AWG
- :
- 0.26mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- White
- :
- Solid
- :
- -
- :
- PVC
- :
- Copper
- :
- 7.3mm
Technical Docs (1)
32 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 02/06/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/06/21
50 more will be available on 02/06/21
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £95.80 (£114.96) | ( ) |
3+ | £91.00 (£109.20) | ( ) |
Pricing is unavailable. Please contact customer services.