You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Figure-8 OFC Speaker Cable Red/Black 80 x 0.12mm 100m Reel -
JY-1280-RB
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- JY-1280-RB
- Order Code:
- CBBR6314
- Product Range
- JY128 Series
- Technical Datasheet:
- JY-1280-RB Datasheet
- Catalogue page:
- CPCC/1180
Product Range Selector (JY128 Series)
See all from this product rangeProduct Overview
- Supplied on 100m reels
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 328ft
- :
- 100m
- :
- Black, Red
- :
- PVC
- :
- JY128 Series
Technical Docs (2)
118 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/07/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £53.10 (£63.72) | ( ) |
4+ | £48.53 (£58.24) | ( ) |
Pricing is unavailable. Please contact customer services.