You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6mm Microphone Cable Balanced Double Shielded Blue 100m Reel - 

MIC0035

MIC0035 - 6mm Microphone Cable Balanced Double Shielded Blue 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
MIC0035
Order Code:
CB13307
Technical Datasheet:
MIC0035   Datasheet
Catalogue page:
  CPCC/1184
See all Technical Docs

Product Overview

High quality, extra-flexible microphone cable with OFC copper conductors and braid. Suitable for use in studios, with public address equipment and general audio applications.
  • Spiral bare copper braid plus tissue
  • 20/0.12mm Conductors, 6mm O/D
  • Supplied on 100m reels

Product Information

:
Screened
:
2Core
:
328ft
:
100m
:
Blue
:
20 x 0.12mm
:
PVC
Find similar products Choose and modify the attributes above to find similar products.

MIC0035 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

6mm Microphone Cable Balanced Double Shielded Black 100m Reel

Cable Shielding:Screened; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:2Core; No. of Max Strands x Strand Size:20 x 0.12mm; Reel Length (Imperial):328ft; Reel Length (Metri

     

Reel of 1

1+ £81.45 (£97.74)   ( ) 3+ £78.10 (£93.72)   ( ) More Pricing...

Restricted Item Add

VAN DAMME

Tour Grade Classic XKE Microphone Cable Black 100m Reel

Cable Shielding:Screened; Conductor Area CSA:0.22mm²; Conductor Material:Silver Plated Copper; External Diameter:6.35mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:2Core; No. o

     

Each

1+ £97.54 (£117.05)   ( ) 3+ £92.12 (£110.54)   ( ) More Pricing...

Restricted Item Add

VAN DAMME

Smart Control DMX 1 Pair Control Cable Black 100m Reel

Cable Shielding:Screened; External Diameter:6mm; Jacket Material:PVC; No. of Max Strands x Strand Size:16 x 0.2mm; Product Range:Van Damme Smart Control DMX; Reel Length (Imperial):328ft;

     

Reel of 1

1+ £99.31 (£119.17)   ( ) 3+ £94.09 (£112.91)   ( ) More Pricing...

Restricted Item Add
     

Reel of 1

1+ £34.50 (£41.40)   ( ) 3+ £31.71 (£38.05)   ( ) More Pricing...

Restricted Item Add

PRO POWER

4 Core Screened Cable 7 x 0.20mm - 100m Reel

Cable Shielding:Screened; Conductor Area CSA:0.22mm²; Conductor Material:Tinned Copper; External Diameter:4.3mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:4Core; No. of Max S

     

Reel of 1

1+ £33.31 (£39.97)   ( ) 3+ £31.55 (£37.86)   ( ) More Pricing...

Restricted Item Add
     

Reel of 1

1+ £147.46 (£176.95)   ( ) 3+ £140.13 (£168.16)   ( ) More Pricing...

Restricted Item Add

VAN DAMME

Pro Grade Classic XKE 1-Pair Install Cable Black 100m Reel

Cable Shielding:Screened; Conductor Area CSA:0.2mm²; Conductor Material:Silver Plated Copper; External Diameter:3.5mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:2Core; No. of Max

     

Each

1+ £47.01 (£56.41)   ( ) 3+ £42.01 (£50.41)   ( ) More Pricing...

Restricted Item Add

VAN DAMME

Purple Series Digilog Ecoflex AES/EBU 100 Ohm Installation Cable LSZH - 1 Pair 100m

Cable Shielding:Screened; Product Range:Van Damme Purple Series; Conductor Make-up:7/0.2mm; Secondary Insulation Colour:Purple; Secondary Insulation Material:LSZH Thermoplastic

     

Each

1+ £59.14 (£70.97)   ( ) 3+ £55.63 (£66.76)   ( ) More Pricing...

Restricted Item Add

PRO POWER

8 Core Screened Cable 7 x 0.20mm - 100m Reel

Cable Shielding:Screened; Conductor Area CSA:0.22mm²; Conductor Material:Tinned Copper; External Diameter:6.11mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:8Core; No. of Max

     

Reel of 1

1+ £78.64 (£94.37)   ( ) 3+ £72.04 (£86.45)   ( ) More Pricing...

Restricted Item Add

PRO POWER

5.5mm High Performance Speaker Cable Black 100m

Cable Shielding:Screened; Conductor Material:Copper; External Diameter:5.5mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:2Core; No. of Max Strands x Strand Size:26 x 0.16mm; Reel Le

     

Reel of 1

1+ £58.45 (£70.14)   ( ) 3+ £54.95 (£65.94)   ( ) More Pricing...

Restricted Item Add

22 In stock

22 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£75.81 ( £90.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £75.81 (£90.97)
  ( )
3+ £72.70 (£87.24)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange