You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-Core Screened Multicore Cable, 0.22 mm², 25m, Black -
PP000316
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP000316
- Order Code:
- CB21370
- Product Range
- Defence Standard 61-12 Part 4 Series
- Technical Datasheet:
- PP000316 Datasheet
Product Range Selector (Defence Standard 61-12 Part 4 Series)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
- <93.8R/km at 20°C Maximum conductor DC resistance
- >200MR/km at 20°C Insulation Resistance
- 80°C Rated temperature
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Product Information
- :
- Screened
- :
- 8Core
- :
- -
- :
- 0.22mm²
- :
- 82ft
- :
- 25m
- :
- Black
- :
- 7 x 0.2mm
- :
- Tinned Copper
- :
- PVC
- :
- 6.1mm
- :
- 440V
- :
- Defence Standard 61-12 Part 4 Series
Technical Docs (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £17.85 (£21.42) | ( ) |
3+ | £16.48 (£19.78) | ( ) |
Pricing is unavailable. Please contact customer services.