You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Highly Flexible Double Insulated Welding Cable, 0361TQ, Orange, 25 mm², 50m - 

PP000906

PP000906 - Highly Flexible Double Insulated Welding Cable, 0361TQ, Orange, 25 mm², 50m
PP000906 - Highly Flexible Double Insulated Welding Cable, 0361TQ, Orange, 25 mm², 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000906
Order Code:
CB21714
Technical Datasheet:
PP000906   Datasheet
See all Technical Docs

Product Overview

The PP000906 is a 50m Welding Cable with class 6 extra flexible tinned copper conductor according to BS EN 60228 (previously BS 6360) and a PET (polyester tape) separator. This cable comes with EPR (ethylene propylene rubber) type GP4 insulation according to BS 7655 and a HOFR (heat and oil resistant and flame retardant) sheath type EM5 rubber compound according to BS EN 50363. It can be used for the transmission of high currents from the electric welding machine to the welding tool. Suitable for flexible use under rough conditions, on assembly lines and conveyor systems, in machine tool for manually and automatically operated line and spot welding machines.
  • CPR: Not Yet Qualified
  • 0.795Ω/km at 20°C Maximum conductor resistance
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive, Aerospace, Defence, Military

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£310.45 ( £372.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £310.45 (£372.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £294.94 (£353.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --