You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Figure-8 2-Core Speaker Cable Red/Black 2.50mm 100m Reel - 

PP0022

PP0022 - Figure-8 2-Core Speaker Cable Red/Black 2.50mm 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP0022
Order Code:
CB13995
Catalogue page:
  CPCC/1180

Product Overview

  • 2-Core, figure-8 construction
  • Flexible, PVC outer sheath
  • OFC conductors
  • No. of Strands/mm: 224/0.12mm
  • CSA: 2.50mm
  • Dimensions: 5x10mm

Product Information


:
Unscreened

:
2Core

:
-

:
2.5mm²

:
328ft

:
100m

:
Black, Red

:
-

:
Copper

:
PVC

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 26/07/21

Notify me when back in stock

£83.98 ( £100.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £83.98 (£100.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £79.79 (£95.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --