You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twin RG6U 75 Ohm Coax Cable Foam Filled White 100m Reel - 

PP01247

PP01247 - Twin RG6U 75 Ohm Coax Cable Foam Filled White 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01247
Order Code:
CB17177
Product Range
-
Also Known As:
RG6UTWINWHTFF

Product Overview

  • 75Ω coax cable
  • Designed for digital interconnection purposes
  • Copper clad steel inner: Ø 1.0mm
  • Dielectric semi airspaced PE: Ø 4.6mm
  • Aluminium/PET shield, 100% coverage
  • Aluminium wire coverage 38%, Ø 0.12mm
  • PVC jacket: Ø 6.6mm
  • CPR - Cat Eca

Product Information


:
RG6U

:
18AWG

:
0.78mm²

:
75ohm

:
328ft

:
100m

:
White

:
PVC

:
Copper Coated Steel

:
Solid

:
6.6mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

RG6UTWINWHTFF

9 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£15.50 ( £18.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.50 (£18.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --