You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12V AC-DC Switch Mode Power Supply 500mA - 

PP10004

PP10004 - 12V AC-DC Switch Mode Power Supply 500mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP10004
Order Code:
PW02708
Catalogue page:
  CPCC/1718

Product Overview

  • No minimum load
  • Built in short circuit protection
  • High reliability 100% burned in and tested
  • Meets ErP / EuP / CEC Energy Efficiency legislation

Product Information

:
1 Output
:
6W
:
12V
:
500mA
:
-
:
-
:
2.1mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90VAC
:
264VAC
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PP10004

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

POWERPAX

12V 500mA Switch Mode Power Supply, UK Plug - 2.1mm

Input Voltage AC Max:264VAC; Input Voltage AC Min:90VAC; No. of Outputs:1 Output; Output Connector:2.1mm x 5.5mm x 12mm; Output Current - Output 1:500mA; Output Current - Output

215 in stock

Each

1+ £6.15 (£7.38) 10+ £5.60 (£6.72)

POWERPAX

12V 1A Switch Mode Power Supply, UK Plug - 2.1mm

Input Voltage AC Max:264VAC; Input Voltage AC Min:90VAC; No. of Outputs:1 Output; Output Connector:2.1mm x 5.5mm x 12mm; Output Current - Output 1:1A; Output Current - Output 2:-; O

542 in stock

Each

1+ £7.37 (£8.844) 10+ £6.76 (£8.112)

PRO POWER

6W 500mA Fixed Voltage 12V AC/DC Power Supply with 2.1mm Right-Angle DC Plug

Input Voltage AC Max:240VAC; Input Voltage AC Min:100VAC; No. of Outputs:1 Output; Output Connector:2.1mm x 5.5mm Barrel Plug; Output Current - ; Available until stocks are exhausted

51 in stock

Each

1+ £6.72 (£8.064) 5+ £6.31 (£7.572)

STONTRONICS

Official Raspberry Pi PSU with UK and Euro Plugs

Input Voltage AC Max:264V; Input Voltage AC Min:90V; Output Connector:USB Micro; Output Current - Output 1:2.5A; Output Power Max:13W; Output Voltage - Output 1:5V; Plug Type:EU, UK;

16,772 in stock

Each

1+ £7.09 (£8.508) 10+ £6.69 (£8.028)

STONTRONICS

Raspberry Pi International PSU with UK, Euro, US and Aus Plugs

Input Voltage AC Max:264V; Input Voltage AC Min:94V; No. of Outputs:1 Output; Output Connector:USB Micro B; Output Current - Output 1:2.5A; Output Current - Output 2:-; Output Current

2,723 in stock

Each

1+ £7.09 (£8.508) 10+ £6.69 (£8.028)

POWERPAX

12V, 5A, 60W Switching AC/DC Power Supply, IEC 3 Pin

Input Voltage AC Max:264VAC; Input Voltage AC Min:90VAC; No. of Outputs:1 Output; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Output Current - Output 1:5A; Output Cur

1,227 in stock

Each

1+ £16.86 (£20.232) 3+ £15.22 (£18.264)

STONTRONICS

Official Raspberry Pi International PSU with UK, Euro, US and Aus Plugs

Input Voltage AC Max:264V; Input Voltage AC Min:90V; Output Connector:USB Micro; Output Current - Output 1:2.5A; Output Power Max:13W; Output Voltage - Output 1:5V; Plug Type:AU,

9,627 in stock

Each

1+ £7.09 (£8.508) 10+ £6.69 (£8.028)

577 In stock

577 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/01/19
£5.24 ( £6.29  Inc. VAT) £ 6.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.24 (£6.29)
5 + £4.93 (£5.92)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews