You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Terminal Block Plug 5.08 Pitch 16A 2 Way, 5 Pack - 

PP2447

PP2447 - Terminal Block Plug 5.08 Pitch 16A 2 Way, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP2447
Order Code:
CN11683

Product Information

:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

PP2447 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CAMDENBOSS

Terminal Block Interlocking 2 Way

Connector Mounting:PCB Mount; Connector Type:Terminal Block, PCB; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; No. of Contacts:2Contacts; Pitch Spacing:5.08mm; Produc

115 in stock

Each

1+ £0.30 (£0.36) 10+ £0.25 (£0.30) 100+ £0.22 (£0.264)

WAGO

3 Pole Lever Clamp Terminal

Connector Mounting:Cable Mount; Connector Type:Terminal Block; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:3Contacts; Pitch Spacing:-; Product Range

18,145 in stock

Each

1+ £0.28 (£0.336) 10+ £0.23 (£0.276) 100+ £0.19 (£0.228) 500+ £0.18 (£0.216) More Less

WAGO

2 Pole Terminal Block / Splicing Connector with Lever Lock

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:2Contacts; Pitch Spacing:5.6mm; Produc

21,601 in stock

Each

1+ £0.26 (£0.312) 10+ £0.24 (£0.288) 100+ £0.22 (£0.264) 500+ £0.20 (£0.24) More Less

WAGO

2 Pole Lever Clamp Terminal

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:2Contacts; Pitch Spacing:-; Pro

16,985 in stock

Each

1+ £0.24 (£0.288) 10+ £0.20 (£0.24) 50+ £0.18 (£0.216) 100+ £0.17 (£0.204) More Less

WAGO

3 Pole Terminal Block / Splicing Connector with Lever Lock

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:3Contacts; Pitch Spacing:5.6mm; Produc

25,777 in stock

Each

1+ £0.30 (£0.36) 10+ £0.27 (£0.324) 100+ £0.25 (£0.30) 500+ £0.23 (£0.276) More Less

WAGO

5 Pole Terminal Block / Splicing Connector with Lever Lock

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:5Contacts; Pitch Spacing:5.6mm; Produc

7,248 in stock

Each

1+ £0.51 (£0.612) 10+ £0.45 (£0.54) 100+ £0.40 (£0.48) 500+ £0.37 (£0.444) More Less

WAGO

5 Pole Lever Clamp Terminal

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:5Contacts; Pitch Spacing:-; Pro

11,089 in stock

Each

1+ £0.46 (£0.552) 10+ £0.38 (£0.456) 100+ £0.34 (£0.408) 500+ £0.30 (£0.36) More Less

HYLEC

Ceramic Terminal Block, 2 Way, 41A, 750V, High Temperature

Connector Mounting:Cable Mount; Connector Type:Terminal Block; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; No. of Contacts:2Contacts; Pitch Spacing:14mm; Product R

665 in stock

Each

1+ £0.93 (£1.116) 10+ £0.81 (£0.972)

HYLEC

Ceramic Terminal Block, 2 Way, 32A, 450V, High Temperature

Connector Mounting:Cable Mount; Connector Type:Terminal Block; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; No. of Contacts:2Contacts; Pitch Spacing:11mm; Product R

1,490 in stock

Each

1+ £0.69 (£0.828) 10+ £0.58 (£0.696)

CAMDENBOSS

Terminal Block 3.81mm Rising 3 Way

Connector Mounting:PCB Mount; Connector Type:Terminal Block, PCB; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; No. of Contacts:3Contacts; Pitch Spacing:3.81mm; Produ

203 in stock

Each

1+ £0.46 (£0.552) 10+ £0.43 (£0.516) 100+ £0.42 (£0.504) 500+ £0.39 (£0.468) More Less

13 In stock

13 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£0.33 ( £0.40  Inc. VAT) £ 0.40
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.33 (£0.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews