You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG6U 75R Satellite Cable Black 250m -
RG6U BLACK 250M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- RG6U BLACK 250M
- Order Code:
- CBBR2020
- Also Known As:
- CBBR2020
- Catalogue page:
- CPCC/1208
Product Overview
- 1.00mm Conductor
- 5-Cell, semi-air spaced dielectric
- Braided copper and aluminium foil screen
- CPR - Cat Eca
Product Information
- :
- RG6
- :
- 20AWG
- :
- 0.82mm²
- :
- 75ohm
- :
- 820.21ft
- :
- 250m
- :
- Black
- :
- PVC
- :
- Copper Coated Steel
- :
- Solid
- :
- 6.5mm
- :
- -
Technical Docs (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/07/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £44.30 (£53.16) | ( ) |
3+ | £41.63 (£49.96) | ( ) |
Pricing is unavailable. Please contact customer services.