You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self Adhesive Mini Trunking, 25mm x 38mm x 3m (HxWxL), White, 10 Pack - 

SFMT40

SFMT40 - Self Adhesive Mini Trunking, 25mm x 38mm x 3m (HxWxL), White, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SFMT40
Order Code:
CBBR1269
Product Range
SFMTxx Series
Technical Datasheet:
SFMT40   Datasheet
See all Technical Docs

Product Range Selector (SFMTxx Series)

See all from this product range

Product Overview

Mini trunking manufactured from high impact, white PVC that will withstand the most rigorous demands of home and office use. It is ideal for use with security, lighting and power and is manufactured in accordance with BS4678 part 4. The trunking has a self adhesive backing, which saves both time and cost.
  • Supplied in a pack of 10, each 3m in length

Warnings

Warning: oversized product, this product is not for sale outside of mainland UK.

Product Information


:
25mm

:
38mm

:
3m

:
0.98"

:
1.5"

:
9.84ft

:
White

:
PVC (Polyvinylchloride)

:
SFMTxx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

37 In stock Need more?

???PF_PDP_RSP_SUP???

£79.67 ( £95.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.67 (£95.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £74.39 (£89.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --