You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

100mm x 2.5mm Cable Ties with Markers 100 Pack - 

SH100MK

SH100MK - 100mm x 2.5mm Cable Ties with Markers 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SH100MK
Order Code:
CB13699
Technical Datasheet:
SH100MK Datasheet
Catalogue page:
  CPCC/1403
See all Technical Docs

Product Overview

  • Cable ties with write on area
  • Manufactured from natural Polyamide 6.6
  • Operating temperature:- -40 to +85°C
  • 100 per bag
  • Horizontal write on area
  • 25x8mm

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
White
:
100mm
:
2.5mm
:
22mm
:
17.5lb
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SH100MK

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PANDUIT

Pan-Ty Cable Marker Tie 2.5 x 130mm Orange 100 Pack

Cable Bundle Diameter Max:22mm; Cable Tie Colour:Orange; Cable Tie Length:130mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Miniature; Cable Tie Width:2.5mm; Minimum Loop Tensi

9 in stock

Pack of 100

1+ £15.37 (£18.444) 3+ £13.85 (£16.62)

PARTEX

Marker Cable Ties 2.5 x 100mm Natural 100 Pack

Cable Bundle Diameter Max:18mm; Cable Tie Colour:Natural; Cable Tie Length:100mm; Cable Tie Width:2.5mm; Minimum Loop Tensile Strength:17.5lb; Colour:Natural; External Length / Height:100m

225 in stock

Pack of 100

1+ £1.69 (£2.028) 20+ £1.45 (£1.74)

PANDUIT

Pan-Ty Cable Marker Tie 2.5 x 130mm Yellow 100 Pack

Cable Bundle Diameter Max:22mm; Cable Tie Colour:Yellow; Cable Tie Length:130mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Miniature; Cable Tie Width:2.5mm; Minimum Loop Tensi

16 in stock

Pack of 100

1+ £17.36 (£20.832) 3+ £16.10 (£19.32)

CONCORDIA TECHNOLOGIES

Cable Ties with Label Tab, Natural 100 Pack

Cable Bundle Diameter Max:25mm; Cable Tie Colour:Natural; Cable Tie Length:92mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Width:2mm; Minimum Loop Tensile Strength:-

267 in stock

Pack of 100

1+ £1.20 (£1.44) 3+ £0.90 (£1.08)

PRO POWER

305mm x 3.6mm Cable Ties with Markers 100 Pack

Cable Bundle Diameter Max:22mm; Cable Tie Colour:White; Cable Tie Length:205mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Width:4.8mm; Minimum Loop Tensile Strength:39.5lb; T

83 in stock

Pack of 100

1+ £1.96 (£2.352) 5+ £1.82 (£2.184)

PANDUIT

Pan-Ty Cable Marker Tie 4.7 x 188mm Yellow 100 Pack

Cable Bundle Diameter Max:45mm; Cable Tie Colour:Yellow; Cable Tie Length:188mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Type:Standard; Cable Tie Width:4.7mm; Minimum Loop Tensil

2 in stock

Pack of 100

1+ £19.50 (£23.40) 3+ £17.37 (£20.844)

PANDUIT

Cable Marker Strap 19.1 x 387mm Red 50 Pack

Cable Bundle Diameter Max:111mm; Cable Tie Colour:Red; Cable Tie Length:387mm; Cable Tie Material:PE (Polyethylene); Cable Tie Type:Standard; Cable Tie Width:19.1mm; Minimum Loop Tensile Strength

1 in stock

Pack of 50

1+ £25.02 (£30.024) 3+ £22.52 (£27.024)

HELLERMANNTYTON

Wire & Cable Marker Ties 29 x 205mm 50 Pack

Cable Bundle Diameter Max:44mm; Cable Tie Colour:Natural; Cable Tie Length:205mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Width:29mm; Minimum Loop Tensile Strength:225

2 in stock

Pack of 50

1+ £27.35 (£32.82) 3+ £24.10 (£28.92)

HELLERMANNTYTON

Wire & Cable Marker Ties 28 x 203mm 100 Pack

Cable Bundle Diameter Max:22mm; Cable Tie Colour:Natural; Cable Tie Length:203mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Width:28mm; Minimum Loop Tensile Strength:80N

2 in stock

Pack of 100

1+ £12.89 (£15.468) 3+ £12.30 (£14.76)

140 In stock

140 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

200 will be available for delivery on 11/7/18

200 will be available for delivery on 11/8/18

200 will be available for delivery on 1/9/19

More stock available week commencing 28/01/19
£1.76 ( £2.11  Inc. VAT) £ 2.11
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.76 (£2.11)
5 + £1.67 (£2.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews