You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tri-Rated Switchgear Wire, 0.75mm, Black, 100m -
TR 0.75MM BLK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- TR 0.75MM BLK
- Order Code:
- CB15111
- Product Range
- Pro Power - Tri-Rated Switchgear Wire
- Technical Datasheet:
- TR 0.75MM BLK Datasheet
- Catalogue page:
- CPCC/1190
Product Range Selector (Pro Power - Tri-Rated Switchgear Wire)
See all from this product rangeProduct Overview
- Maximum Operating Temperature: 105°C
Product Information
- :
- PVC
- :
- Black
- :
- 20AWG
- :
- 0.75mm²
- :
- 328ft
- :
- 100m
- :
- 105°C
- :
- 24 x 0.2mm
- :
- -
- :
- Copper
- :
- 2.8mm
- :
- -
- :
- Pro Power - Tri-Rated Switchgear Wire
Technical Docs (2)
66 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available on 30/04/21
25 more will be available on 30/04/21
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £12.98 (£15.58) | ( ) |
3+ | £12.34 (£14.81) | ( ) |
Pricing is unavailable. Please contact customer services.