You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Tilting Anti-Theft TV Wall Mount - 32" to 60" Screen - 

PS-ATWB60T

PS-ATWB60T - Tilting Anti-Theft TV Wall Mount - 32" to 60" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-ATWB60T
Order Code:
ST02818
Also Known As:
GTIN UPC EAN: 5051259019775
Catalogue page:
  CPCC/123

Product Overview

A tilting wall mount for 32"- 60" LCD/Plasma screens; features a safety bar system with anti theft design (padlock required)
  • Supplied with all the fixings & spacers to mount screen to wall
  • Universal & VESA® mounting pattern
  • Mounting profile: 59mm
  • Tilt: -15° to +10°
  • Max. hole pattern (WxH): 600x400mm

Product Information

:
From 32" to 60"
:
Tilting Mount
:
45kg
:
600x400 (Max)
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259019775

PS-ATWB60T - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; VESA Standard:75x75, 100x100

509 in stock

Each

1+ £27.29 (£32.748) 10+ £25.89 (£31.068)

PRO SIGNAL

TV Wall Mount - 37" to 70" Screen

Bracket Type:Flat to Wall Mount; Load Max:80kg; Maximum Screen Size:From 37" to 70"; Product Range:Pro Signal PS-FWB80 Series; VESA Standard:200x200 to 600x400; External Depth:22mm

2,144 in stock

Each

1+ £16.01 (£19.212) 3+ £14.87 (£17.844)

PRO SIGNAL

Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

Bracket Type:Tilt & Swivel Mount; Load Max:12kg; Maximum Screen Size:-; Product Range:-; VESA Standard:75x75, 100x100; Colour:Black; For Use With:LCD Monitors

2,655 in stock

Each

1+ £14.67 (£17.604) 10+ £13.82 (£16.584)

PRO SIGNAL

Tilt and Swivel TV Pole Mount - Black

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; Product Range:PSG02632; VESA Standard:75/100; Colour:Black

254 in stock

Each

1+ £22.90 (£27.48) 10+ £22.15 (£26.58)

PRO SIGNAL

Full Motion Single Arm TV Wall Mount - 23" to 55" Screen

Bracket Type:Tilt & Swivel Mount; Load Max:30kg; Maximum Screen Size:From 23" to 55"; Product Range:-; VESA Standard:75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400

580 in stock

Each

1+ £8.78 (£10.536)

PRO SIGNAL

Full Motion TV Wall Mount - 37" to 70" Screen

Bracket Type:Multi-Position Mount; Load Max:45kg; Maximum Screen Size:From 37" to 70"; Product Range:PS Full Motion TV Mount; VESA Standard:200x200mm to 600x400mm

393 in stock

Each

1+ £36.68 (£44.016)

PRO SIGNAL

Tilting TV Wall Mount - 32" to 55" Screen

Bracket Type:Tilting Mount; Load Max:80kg; Maximum Screen Size:From 32" to 55"; Product Range:-; VESA Standard:200x200 to 400x400

893 in stock

Each

1+ £18.31 (£21.972) 3+ £17.28 (£20.736)

PRO SIGNAL

Tilt and Swivel Double Arm TV Wall Mount - 13"-27" Screen

Bracket Type:Multi-Position Mount; Load Max:15kg; Maximum Screen Size:From 13" to 27"; VESA Standard:75x75, 100x100; Colour:Black

1,169 in stock

Each

1+ £15.63 (£18.756) 5+ £13.68 (£16.416)

PRO SIGNAL

TV Wall Mount - 60" to 100" Screen

Bracket Type:Flat to Wall Mount; Load Max:100kg; Maximum Screen Size:From 60" to 100"; Product Range:-; VESA Standard:900x600; External Depth:32mm

589 in stock

Each

1+ £29.99 (£35.988) 3+ £28.99 (£34.788)

PRO SIGNAL

Tilt and Swivel Single Arm TV Wall Mount - 13" to 26" Screen

Bracket Type:Multi-Position Mount; Load Max:10kg; Maximum Screen Size:From 13" to 26"; VESA Standard:75 and 100

308 in stock

Each

1+ £23.02 (£27.624) 10+ £21.33 (£25.596)

You may also need

Compare Selected

354 In stock

354 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 22/04/19
£20.25 ( £24.30  Inc. VAT) £ 24.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £20.25 (£24.30)
5 + £18.00 (£21.60)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews