You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Full Motion TV Wall Mount - 23" to 55" Screen - 

PS-FMSAT446D

PS-FMSAT446D - Full Motion TV Wall Mount - 23" to 55" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-FMSAT446D
Order Code:
ST04042
Product Range
PS Full Motion TV Mount
Catalogue page:
  CPCC/124

Product Overview

A full motion flat screen monitor and TV wall mount suitable for mounting screens between the sizes of 23" and 55". The intuitive full motion design allows for all round viewing potential and optimum positioning with a snap in design for easy installation.
  • Fits flat panel screens from 23" to 55"
  • Tilt: 5° (up); 8° (down)
  • Swivel: ±90°
  • Level adjustment: ±5°
  • Cable management for clutter-free wiring
  • Distance from wall: 51-511mm
  • Wall bracket dimensions (HxW): 384x506mm

Product Information

:
From 23" to 55"
:
Multi-Position Mount
:
45kg
:
100x100mm to 400x400mm
:
PS Full Motion TV Mount
Find similar products Choose and modify the attributes above to find similar products.

PS-FMSAT446D - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; VESA Standard:75x75, 100x100

509 in stock

Each

1+ £27.29 (£32.748) 10+ £25.89 (£31.068)

PRO SIGNAL

TV Wall Mount - 37" to 70" Screen

Bracket Type:Flat to Wall Mount; Load Max:80kg; Maximum Screen Size:From 37" to 70"; Product Range:Pro Signal PS-FWB80 Series; VESA Standard:200x200 to 600x400; External Depth:22mm

2,144 in stock

Each

1+ £16.01 (£19.212) 3+ £14.87 (£17.844)

PRO SIGNAL

Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

Bracket Type:Tilt & Swivel Mount; Load Max:12kg; Maximum Screen Size:-; Product Range:-; VESA Standard:75x75, 100x100; Colour:Black; For Use With:LCD Monitors

2,655 in stock

Each

1+ £14.67 (£17.604) 10+ £13.82 (£16.584)

PRO SIGNAL

Tilt and Swivel TV Pole Mount - Black

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; Product Range:PSG02632; VESA Standard:75/100; Colour:Black

254 in stock

Each

1+ £22.90 (£27.48) 10+ £22.15 (£26.58)

PRO SIGNAL

Full Motion Single Arm TV Wall Mount - 23" to 55" Screen

Bracket Type:Tilt & Swivel Mount; Load Max:30kg; Maximum Screen Size:From 23" to 55"; Product Range:-; VESA Standard:75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400

580 in stock

Each

1+ £8.78 (£10.536)

PRO SIGNAL

Full Motion TV Wall Mount - 37" to 70" Screen

Bracket Type:Multi-Position Mount; Load Max:45kg; Maximum Screen Size:From 37" to 70"; Product Range:PS Full Motion TV Mount; VESA Standard:200x200mm to 600x400mm

393 in stock

Each

1+ £36.68 (£44.016)

PRO SIGNAL

Tilting TV Wall Mount - 32" to 55" Screen

Bracket Type:Tilting Mount; Load Max:80kg; Maximum Screen Size:From 32" to 55"; Product Range:-; VESA Standard:200x200 to 400x400

893 in stock

Each

1+ £18.31 (£21.972) 3+ £17.28 (£20.736)

PRO SIGNAL

Tilt and Swivel Double Arm TV Wall Mount - 13"-27" Screen

Bracket Type:Multi-Position Mount; Load Max:15kg; Maximum Screen Size:From 13" to 27"; VESA Standard:75x75, 100x100; Colour:Black

1,169 in stock

Each

1+ £15.63 (£18.756) 5+ £13.68 (£16.416)

PRO SIGNAL

TV Wall Mount - 60" to 100" Screen

Bracket Type:Flat to Wall Mount; Load Max:100kg; Maximum Screen Size:From 60" to 100"; Product Range:-; VESA Standard:900x600; External Depth:32mm

589 in stock

Each

1+ £29.99 (£35.988) 3+ £28.99 (£34.788)

PRO SIGNAL

Tilt and Swivel Single Arm TV Wall Mount - 13" to 26" Screen

Bracket Type:Multi-Position Mount; Load Max:10kg; Maximum Screen Size:From 13" to 26"; VESA Standard:75 and 100

308 in stock

Each

1+ £23.02 (£27.624) 10+ £21.33 (£25.596)

You may also need

Compare Selected

337 In stock

337 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

1 will be available for delivery on 1/19/19

More stock available week commencing 22/04/19
£31.45 ( £37.74  Inc. VAT) £ 37.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.45 (£37.74)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews