You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TV Wall Bracket Mount Installation Kit - 37" to 80" Screen - 

PS-FTW3780IKB

PS-FTW3780IKB - TV Wall Bracket Mount Installation Kit - 37" to 80" Screen
PS-FTW3780IKB - TV Wall Bracket Mount Installation Kit - 37" to 80" Screen
PS-FTW3780IKB - TV Wall Bracket Mount Installation Kit - 37" to 80" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-FTW3780IKB
Order Code:
ST04138
Also Known As:
GTIN UPC EAN: 5051259192294
Catalogue page:
  CPCC/121

Product Overview

Installation kit for solid or stud wall only that includes wall mount, 1x 1.5m High speed HDMI Lead, 1x 1.5m Ethernet lead, 1x 1.5m aerial lead, an 8mm masonry drill bit and all fixings (no wood bit for stud fixing included)
  • Fits flat panel screens from 37" to 80"
  • Secures the screen close to the wall
  • Easy to install with low profile design
  • Distance from wall: 23mm

Contents

Wall mount, 1.5m High speed HDMI Lead, 1.5m Ethernet lead, 1.5m aerial lead, 8mm masonry drill bit and all fixings

Product Information

:
From 37" to 80"
:
Flat to Wall Mount
:
60kg
:
50x50mm to 600x400mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259192294

PS-FTW3780IKB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; VESA Standard:75x75, 100x100

     

Each

1+ £28.02 (£33.62)   ( ) 10+ £26.58 (£31.90)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

TV Wall Mount - 37" to 70" Screen

Bracket Type:Flat to Wall Mount; Load Max:80kg; Maximum Screen Size:From 37" to 70"; Product Range:Pro Signal PS-FWB80 Series; VESA Standard:200x200 to 600x400; External Depth:22mm

     

Each

1+ £11.66 (£13.99)   ( ) 3+ £10.49 (£12.59)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

Bracket Type:Tilt & Swivel Mount; Load Max:12kg; Maximum Screen Size:-; Product Range:-; VESA Standard:75x75, 100x100; Colour:Black; For Use With:LCD Monitors

     

Each

1+ £15.13 (£18.16)   ( ) 10+ £14.25 (£17.10)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel TV Pole Mount - Black

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; Product Range:PSG02632; VESA Standard:75/100; Colour:Black

     

Each

1+ £22.90 (£27.48)   ( ) 10+ £22.15 (£26.58)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Full Motion Single Arm TV Wall Mount - 23" to 55" Screen

Bracket Type:Tilt & Swivel Mount; Load Max:30kg; Maximum Screen Size:From 23" to 55"; Product Range:-; VESA Standard:75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400

     

Each

1+ £8.78 (£10.54)   ( )

Restricted Item Add

PRO SIGNAL

Full Motion TV Wall Mount - 37" to 70" Screen

Bracket Type:Multi-Position Mount; Load Max:45kg; Maximum Screen Size:From 37" to 70"; Product Range:PS Full Motion TV Mount; VESA Standard:200x200mm to 600x400mm

     

Each

1+ £36.68 (£44.02)   ( )

Restricted Item Add

PRO SIGNAL

Tilting TV Wall Mount - 32" to 55" Screen

Bracket Type:Tilting Mount; Load Max:80kg; Maximum Screen Size:From 32" to 55"; Product Range:-; VESA Standard:200x200 to 400x400

     

Each

1+ £18.31 (£21.97)   ( ) 3+ £17.28 (£20.74)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel Double Arm TV Wall Mount - 13"-27" Screen

Bracket Type:Multi-Position Mount; Load Max:15kg; Maximum Screen Size:From 13" to 27"; VESA Standard:75x75, 100x100; Colour:Black

     

Each

1+ £15.63 (£18.76)   ( ) 5+ £13.68 (£16.42)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

TV Wall Mount - 60" to 100" Screen

Bracket Type:Flat to Wall Mount; Load Max:100kg; Maximum Screen Size:From 60" to 100"; Product Range:-; VESA Standard:900x600; External Depth:32mm

     

Each

1+ £25.95 (£31.14)   ( ) 3+ £24.95 (£29.94)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Tilt and Swivel Single Arm TV Wall Mount - 13" to 26" Screen

Bracket Type:Multi-Position Mount; Load Max:10kg; Maximum Screen Size:From 13" to 26"; VESA Standard:75 and 100

     

Each

1+ £23.02 (£27.62)   ( ) 10+ £21.33 (£25.60)   ( ) More Pricing...

Restricted Item Add

79 In stock

79 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

500 will be available for delivery on 6/5/19

More stock available week commencing 24/06/19

£15.66 ( £18.79 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.66 (£18.79)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews