You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Tilting TV Wall Mount - 37" to 63" Screen - 

PS-WB63T

PS-WB63T - Tilting TV Wall Mount - 37" to 63" Screen
PS-WB63T - Tilting TV Wall Mount - 37" to 63" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-WB63T
Order Code:
ST02806
Also Known As:
GTIN UPC EAN: 5051259019553
Catalogue page:
  CPCC/122

Product Overview

A slimline, tilting wall mount for LCD & Plasma televisions weighing up to 75kg. The mount comes supplied with all necessary fixings for assembly and mounting.
  • Fits 37" to 63" flat panel screens
  • Built-in spirit level for easy installation
  • Max. VESA®: 800x400mm
  • TV to wall distance: 46mm
  • Tilt: 0°-10° downwards

Product Information

:
From 37" to 63"
:
Tilting Mount
:
75kg
:
Up to 800x400
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259019553

PS-WB63T - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Tilting Anti-Theft TV Wall Mount - 37" to 63" Screen

Bracket Type:Tilting Mount; Load Max:45kg; Maximum Screen Size:From 37" to 63"; VESA Standard:800x400 (Max); Colour:Black; E; Available until stocks are exhausted Alternative available

22 in stock

Each

1+ £16.16 (£19.392) 5+ £15.66 (£18.792)

PRO SIGNAL

Tilting TV Wall Mount - 37" to 70" Screen

Bracket Type:Tilting Mount; Load Max:80kg; Maximum Screen Size:From 37" to 70"; Product Range:-; VESA Standard:200x200 to 600x400

721 in stock

Each

1+ £19.52 (£23.424) 3+ £18.92 (£22.704)

PULSE

Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; VESA Standard:75x75, 100x100

509 in stock

Each

1+ £27.29 (£32.748) 10+ £25.89 (£31.068)

PRO SIGNAL

TV Wall Mount - 37" to 70" Screen

Bracket Type:Flat to Wall Mount; Load Max:80kg; Maximum Screen Size:From 37" to 70"; Product Range:Pro Signal PS-FWB80 Series; VESA Standard:200x200 to 600x400; External Depth:22mm

2,129 in stock

Each

1+ £16.01 (£19.212) 3+ £14.87 (£17.844)

PRO SIGNAL

Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

Bracket Type:Tilt & Swivel Mount; Load Max:12kg; Maximum Screen Size:-; Product Range:-; VESA Standard:75x75, 100x100; Colour:Black; For Use With:LCD Monitors

2,632 in stock

Each

1+ £14.67 (£17.604) 10+ £13.82 (£16.584)

PRO SIGNAL

Tilt and Swivel TV Pole Mount - Black

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; Product Range:PSG02632; VESA Standard:75/100; Colour:Black

249 in stock

Each

1+ £22.90 (£27.48) 10+ £22.15 (£26.58)

PRO SIGNAL

Full Motion Single Arm TV Wall Mount - 23" to 55" Screen

Bracket Type:Tilt & Swivel Mount; Load Max:30kg; Maximum Screen Size:From 23" to 55"; Product Range:-; VESA Standard:75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400

575 in stock

Each

1+ £8.78 (£10.536)

PRO SIGNAL

Full Motion TV Wall Mount - 37" to 70" Screen

Bracket Type:Multi-Position Mount; Load Max:45kg; Maximum Screen Size:From 37" to 70"; Product Range:PS Full Motion TV Mount; VESA Standard:200x200mm to 600x400mm

389 in stock

Each

1+ £36.68 (£44.016)

PRO SIGNAL

Tilting TV Wall Mount - 32" to 55" Screen

Bracket Type:Tilting Mount; Load Max:80kg; Maximum Screen Size:From 32" to 55"; Product Range:-; VESA Standard:200x200 to 400x400

889 in stock

Each

1+ £18.31 (£21.972) 3+ £17.28 (£20.736)

PRO SIGNAL

Tilt and Swivel Double Arm TV Wall Mount - 13"-27" Screen

Bracket Type:Multi-Position Mount; Load Max:15kg; Maximum Screen Size:From 13" to 27"; VESA Standard:75x75, 100x100; Colour:Black

1,142 in stock

Each

1+ £15.63 (£18.756) 5+ £13.68 (£16.416)

You may also need

Compare Selected

407 In stock

407 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/04/19
£21.62 ( £25.94  Inc. VAT) £ 25.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.62 (£25.94)
5 + £19.60 (£23.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews