You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DVI-D Female to HDMI Male Adaptor - 

PS11314

PS11314 - DVI-D Female to HDMI Male Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS11314
Order Code:
CN11646

Product Overview

  • DVI to HDMI adaptor
  • Gold plated connectors

Product Information

:
DVI-D
:
Plug
:
HDMI
:
Receptacle
Find similar products Choose and modify the attributes above to find similar products.

PS11314 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DVI Female to HDMI Male Adaptor

Convert From Gender:Plug; Convert To Gender:Receptacle; Connector Type:Adaptor

     

Each

1+ £4.19 (£5.03)   ( ) 5+ £3.90 (£4.68)   ( ) 25+ £3.60 (£4.32)   ( ) 100+ £3.28 (£3.94)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Plug to HDMI Socket Adaptor, Gold Plated Contacts

Connector Type A:HDMI Socket; Connector Type B:DVI-D Plug

     

Each

1+ £2.47 (£2.96)   ( ) 5+ £2.02 (£2.42)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Plug to HDMI Socket Adaptor, Nickel Plated Contacts

Connector Type A:HDMI Socket; Connector Type B:DVI-D Plug

     

Each

1+ £2.15 (£2.58)   ( ) 5+ £1.90 (£2.28)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI Male to HDMI Female Adaptor

Convert From Gender:Plug; Convert From Positions:1Ways; Convert To Gender:Receptacle; Convert To Positions:1Ways; Inter Series Connector A:DVI; Inter Series Connector B:HDMI; Connector Ty

     

Each

1+ £4.08 (£4.90)   ( ) 5+ £3.71 (£4.45)   ( ) 25+ £3.39 (£4.07)   ( ) 100+ £3.09 (£3.71)   ( ) More Pricing...

Restricted Item Add

3 In stock

Available until stock is exhausted

3 in stock ready for despatch (UK stock)
£5.44 ( £6.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.44 (£6.53)
  ( )
5+ £4.98 (£5.98)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange