You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Socket to 3.5mm Stereo Jack Plug Lead, 2m Black -
PSG00762
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG00762
- Order Code:
- AV14248
- Product Range
- -
Product Overview
Product Information
- :
- XLR Socket, 3 Way
- :
- 3.5mm Stereo Jack Plug to XLR Socket
- :
- 3.5mm Stereo Jack Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (0)
54 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 05/08/25
100 more will be available week commencing 23/09/25
300 more will be available week commencing 21/10/25
100 more will be available week commencing 05/08/25
100 more will be available week commencing 23/09/25
300 more will be available week commencing 21/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.63 (£3.16) | ( ) |
5+ | £2.54 (£3.05) | ( ) |
10+ | £2.42 (£2.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.