You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4mm Binding Post, Gold / Red - 

PSG02051

PSG02051 - 4mm Binding Post, Gold / Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG02051
Order Code:
AV15599

Product Information

:
Jack
:
Panel Mount
:
-
:
-
:
Gold Plated Contacts
:
Red
:
-
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

PSG02051 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MC (MULTI CONTACT)

Socket, 4mm, Shrouded, Red, 5 Pack

Connector Colour:Red; Connector Mounting:Panel Mount; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Contact Termination Type:Solder; Current Rating:32A; Gender:Receptacle;

     

Pack of 5

1+ £12.01 (£14.41)   ( ) 10+ £10.81 (£12.97)   ( ) More Pricing...

Restricted Item Add

DELTRON ENCLOSURES

Plug, 4mm, Stackable, Black, 10A

Connector Colour:Black; Connector Mounting:Cable Mount; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; Contact Termination Type:Screw; Current Rating:16A; Gender:Plug; P

     

Each

5+ £0.75 (£0.90)   ( ) 50+ £0.70 (£0.84)   ( ) More Pricing...

Restricted Item Add

DELTRON ENCLOSURES

Plug, 4mm, Stackable, Red, 10A

Connector Colour:Red; Connector Mounting:Cable Mount; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; Contact Termination Type:Screw; Current Rating:16A; Gender:Plug; Produ

     

Each

5+ £0.77 (£0.92)   ( ) 50+ £0.72 (£0.86)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £0.76 (£0.91)   ( ) 10+ £0.63 (£0.76)   ( ) 50+ £0.55 (£0.66)   ( ) 100+ £0.48 (£0.58)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £0.76 (£0.91)   ( ) 10+ £0.63 (£0.76)   ( ) 50+ £0.59 (£0.71)   ( ) 100+ £0.51 (£0.61)   ( ) More Pricing...

Restricted Item Add

MULTICOMP

Banana Plug, 4mm, 16A, Red

Connector Colour:Red; Connector Mounting:Cable Mount; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; Contact Termin; Available until stocks are exhausted Alternative available

     

Each

1+ £0.41 (£0.49)   ( ) 10+ £0.35 (£0.42)   ( ) 100+ £0.28 (£0.34)   ( ) 250+ £0.23 (£0.28)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £2.16 (£2.59)   ( ) 10+ £1.98 (£2.38)   ( ) 50+ £1.89 (£2.27)   ( ) More Pricing...

Restricted Item Add

MC (MULTI CONTACT)

4mm Plug, Red

Connector Colour:Red; Current Rating:32A; Product Range:-; Approval Category:IEC 1010; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Voltage Rating VAC:1000V; Wire Area Size Max:2.5mm²

     

Each

1+ £2.47 (£2.96)   ( ) 10+ £2.14 (£2.57)   ( ) More Pricing...

Restricted Item Add

6 In stock

Available until stock is exhausted

6 in stock ready for despatch (UK stock)
£1.38 ( £1.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.38 (£1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.23 (£1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange