You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Tilt and Swivel TV Wall Mount - 12kg Capacity, Black - 

PSG02526

PSG02526 - Tilt and Swivel TV Wall Mount - 12kg Capacity, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG02526
Order Code:
ST01258
Also Known As:
GTIN UPC EAN: 5051259006270
Catalogue page:
  CPCC/124

Product Overview

A TV wall mount that has the ability to both tilt and swivel, offering a variety of display of options for your TV or monitor. It's quick and easy to install and all necessary fixings are supplied.
  • Adjusts the screen right or left and upward or downward and can be rotary
  • Suitable for VESA 75x75 and 100x100
  • 12kg Weight capacity

Product Information

:
-
:
Tilt & Swivel Mount
:
12kg
:
75x75, 100x100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259006270

PSG02526 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Tilt and Swivel Single Arm TV Wall Mount - 13" to 26" Screen

Bracket Type:Multi-Position Mount; Load Max:10kg; Maximum Screen Size:From 13" to 26"; VESA Standard:75 and 100

278 in stock

Each

1+ £23.02 (£27.624) 10+ £21.33 (£25.596)

PRO SIGNAL

Tilting TV Wall Bracket - 17" to 26" Screen

Bracket Type:Tilt & Swivel Mount; Maximum Screen Size:From 17" to 26"

149 in stock

Each

1+ £16.14 (£19.368) 10+ £14.13 (£16.956)

PRO SIGNAL

Tilt and Swivel TV Wall Mount - 15" to 22" Screen

Bracket Type:Tilt & Swivel Mount; Maximum Screen Size:From 13" to 27"

452 in stock

Each

1+ £6.22 (£7.464) 10+ £5.81 (£6.972)

PULSE

Full Motion Double Arm TV Pole Mount - Up To 10kg Screen

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; VESA Standard:75x75, 100x100

509 in stock

Each

1+ £27.29 (£32.748) 10+ £25.89 (£31.068)

PRO SIGNAL

TV Wall Mount - 37" to 70" Screen

Bracket Type:Flat to Wall Mount; Load Max:80kg; Maximum Screen Size:From 37" to 70"; Product Range:Pro Signal PS-FWB80 Series; VESA Standard:200x200 to 600x400; External Depth:22mm

2,129 in stock

Each

1+ £16.01 (£19.212) 3+ £14.87 (£17.844)

PRO SIGNAL

Tilt and Swivel TV Pole Mount - Black

Bracket Type:Pole Mount; Load Max:10kg; Maximum Screen Size:-; Product Range:PSG02632; VESA Standard:75/100; Colour:Black

249 in stock

Each

1+ £22.90 (£27.48) 10+ £22.15 (£26.58)

PRO SIGNAL

Full Motion Single Arm TV Wall Mount - 23" to 55" Screen

Bracket Type:Tilt & Swivel Mount; Load Max:30kg; Maximum Screen Size:From 23" to 55"; Product Range:-; VESA Standard:75x75, 100x100, 200x100, 200x200, 400x200, 300x300, 400x400

575 in stock

Each

1+ £8.78 (£10.536)

PRO SIGNAL

Full Motion TV Wall Mount - 37" to 70" Screen

Bracket Type:Multi-Position Mount; Load Max:45kg; Maximum Screen Size:From 37" to 70"; Product Range:PS Full Motion TV Mount; VESA Standard:200x200mm to 600x400mm

389 in stock

Each

1+ £36.68 (£44.016)

PRO SIGNAL

Tilting TV Wall Mount - 32" to 55" Screen

Bracket Type:Tilting Mount; Load Max:80kg; Maximum Screen Size:From 32" to 55"; Product Range:-; VESA Standard:200x200 to 400x400

889 in stock

Each

1+ £18.31 (£21.972) 3+ £17.28 (£20.736)

You may also need

Compare Selected

2,632 In stock

2,632 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 15/04/19
£14.67 ( £17.60  Inc. VAT) £ 17.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.67 (£17.60)
10 + £13.82 (£16.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews