You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack Plug to Socket Lead, 2m Black - 

PSG03078

PSG03078 - 3.5mm Stereo Jack Plug to Socket Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03078
Order Code:
AV18628
Technical Datasheet:
PSG03078   Datasheet
Catalogue page:
  CPCC/41
See all Technical Docs

PSG03078 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

3.5mm Stereo Jack Plug to Socket Lead, 2m Black

• Cable Length - Imperial : 6.6ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Black • Connector Type B : 3.5mm Stereo Jack Socket • Cable Length - Metric : 2m • Connector to Connector : 3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack

     
Restricted Item Add

PRO SIGNAL

3.5mm Stereo Jack Slim Extension Lead with Aluminium Headshells, 2m Black

• Cable Length - Imperial : 6.6ft • Connector Type A : 3.5mm Stereo Jack Plug • Jacket Colour : Black • Connector Type B : 3.5mm Stereo Jack Socket • Cable Length - Metric : 2m • Product Range : Pro Signal 3.5mm Slim Extension Leads

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

3.5mm Stereo Jack Slim Extension Lead, 2m Black

• Cable Length - Imperial : 6.6ft • Jacket Colour : Black • Cable Length - Metric : 2m • Product Range : Pro Signal 3.5mm Slim Extension Leads

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

3.5mm stereo jack socket to plug lead with coiled cable. Pure copper conductors.

Product Information


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack

:
3.5mm Stereo Jack Socket

:
6.6ft

:
2m

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

???PF_PDP_RSP_SUP???

£0.71 ( £0.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --