You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

High Speed 4K UHD HDMI Lead, Male to Male, 0.5m Black - 

PSG03536

PSG03536 - High Speed 4K UHD HDMI Lead, Male to Male, 0.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03536
Order Code:
AV20603
Catalogue page:
  CPCC/64

Product Overview

  • Moulded HDMI plug to plug lead
  • HDMI High Speed
  • Gold plated contacts
  • Version 1.4

Product Information

:
HDMI Plug
:
HDMI Plug
:
19.69"
:
500mm
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PSG03536

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

High Speed 4K UHD HDMI Leads with Ethernet, Gold Plated Contacts, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector Type A:HDMI A Plug; Connector Type B:HDMI A Plug; Jacket Colour:Black

2,569 in stock

Each

1+ £6.69 (£8.028) 5+ £5.90 (£7.08)

PRO SIGNAL

High Speed 4K UHD HDMI Leads with Ethernet, Gold Plated Contacts, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:HDMI A Plug; Connector Type B:HDMI A Plug; Jacket Colour:Black

5,931 in stock

Each

1+ £4.45 (£5.34) 5+ £3.99 (£4.788)

PRO SIGNAL

High Speed 4K UHD HDMI Lead, Male to Male, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Colour:Black; Cable Assembly Type:Audio, Video

28,293 in stock

Each

1+ £1.67 (£2.004) 5+ £1.50 (£1.80)

UNBRANDED

High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, 20m Black

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Colour:Black

275 in stock

Each

1+ £23.99 (£28.788) 5+ £22.15 (£26.58)

PRO SIGNAL

High Speed 4K UHD HDMI Lead with Ethernet, Gold Plated Contacts, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:HDMI A Plug; Connector Type B:HDMI A Plug; Jacket Colour:Black

4,265 in stock

Each

1+ £2.90 (£3.48) 5+ £2.73 (£3.276)

UNBRANDED

High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Gold Plated Contacts, 10m Black

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Colour:Black; Product Range:-

1,073 in stock

Each

1+ £7.10 (£8.52) 5+ £6.45 (£7.74)

PRO SIGNAL

High Speed 4K UHD HDMI Lead, Gold Plated Connectors, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Colour:Black; Product Range:-; Body Plating:Gold; Cable Assembly Type:Audio, Video;

3,808 in stock

Each

1+ £3.79 (£4.548) 5+ £3.45 (£4.14)

PRO SIGNAL

High Speed 4K UHD HDMI Lead, Gold Plated Connectors, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Colour:Black; Product Range:-; Body Plating:Gold; Cable Assembly Type:Audio, Video;

2,713 in stock

Each

1+ £5.45 (£6.54) 5+ £4.98 (£5.976)

PRO SIGNAL

High Speed 4K UHD HDMI Lead, Male to Male, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Colour:Black; Cable Assembly Type:Audio, Video

4,483 in stock

Each

1+ £4.55 (£5.46) 5+ £4.21 (£5.052)

AV STAR

High Speed Active 4K HDMI Lead with Ethernet, Male to Male, Slim Cable, 10m White

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Colour:White; Product Range:-

52 in stock

Each

1+ £26.50 (£31.80) 5+ £24.25 (£29.10)

271 In stock

271 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

300 will be available for delivery on 12/5/18

More stock available week commencing 11/02/19
£1.60 ( £1.92  Inc. VAT) £ 1.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.60 (£1.92)
5 + £1.38 (£1.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews