You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Plug, Chrome / Gold, Red -
PSG03601
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03601
- Order Code:
- AV21196
- Technical Datasheet:
- PSG03601 Datasheet
- Catalogue page:
- CPCC/1270
Product Information
- :
- Plug
- :
- Cable Mount
- :
- -
- :
- -
- :
- Gold Plated Contacts
- :
- -
- :
- Beryllium Copper
- :
- Screw
- :
- -
Technical Documents (2)
107 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/06/23
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.22 (£1.46) | ( ) |
10+ | £1.08 (£1.30) | ( ) |
Pricing is unavailable. Please contact customer services.