You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Anti-Theft iPad 2/3/4/Air Floor Stand - 

PSG03783

PSG03783 - Anti-Theft iPad 2/3/4/Air Floor Stand
PSG03783 - Anti-Theft iPad 2/3/4/Air Floor Stand
PSG03783 - Anti-Theft iPad 2/3/4/Air Floor Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03783
Order Code:
ST02982
Also Known As:
GTIN UPC EAN: 5051259020726
Catalogue page:
  CPCC/1174

Product Overview

  • Theft resistant floor stand & cage for iPad® 2, 3, 4 & Air
  • Suitable for information points, retail & exhibition applications
  • No access to buttons so screen can remain in a dedicated app
  • Cage rotates through 90° for landscape & portrait modes
  • Internal rubber corner spacers and screen surround
  • Cable management system
  • Base can be fixed to floor for extra security
  • Steel plate construction with black powder coated finish
  • Supplied with security torx head screws for external cage fixings
  • Upright tube: 40mmØ
  • Base: 350mmØ
  • Cage dimensions (WxHxD): 217x287x22mm
  • Stand height: 1m
  • Weight: 4.3kg

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259020726

Alternatives for PSG03783

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
82 in stock

Each

1+ £16.31 (£19.572) 5+ £15.59 (£18.708)

219 In stock

219 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/11/18
£46.33 ( £55.60  Inc. VAT) £ 55.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £46.33 (£55.60)
5 + £43.83 (£52.60)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews