You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI Lead with Ethernet, Male to Male, Flat Flexible Cable, Gold Contacts, 1m Black - 

PSG04077

PSG04077 - HDMI Lead with Ethernet, Male to Male, Flat Flexible Cable, Gold Contacts, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG04077
Order Code:
AV25383

PSG04077 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

HDMI Lead, Male to Male, Gold Plated Connectors, 20m Black

Cable Length - Imperial:65.61ft; Cable Length - Metric:20m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Body Plating:Gold; Cable Assembly Type:Audio, Video; Colour

     
Restricted Item Add

PRO SIGNAL

HDMI Lead, Male to Male, Gold Plated Connectors, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Body Plating:Gold; Cable Assembly Type:Audio, Video; Colour

     
Restricted Item Add

PRO SIGNAL

HDMI Lead, Male to Male, Gold Plated Connectors, 15m Black

Cable Length - Imperial:49.21ft; Cable Length - Metric:15m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Body Plating:Gold; Cable Assembly Type:Audio, Video; Colou

     
Restricted Item Add

PRO SIGNAL

HDMI Lead with Extender, 30m Black

Cable Length - Imperial:98.42ft; Cable Length - Metric:30m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Colour:Black; Connector A Contact Plating:Gold; Connector B Co

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

HDMI Lead with Extender, 20m Black

Cable Length - Imperial:65.61ft; Cable Length - Metric:20m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Colour:Black; Connector A Contact Plating:Gold; Connector B Co

     
Restricted Item Add

CONNEKT GEAR

Gold Plated HDMI Male to DisplayPort Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:HDMI Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B:HDMI

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

HDMI to VGA Lead, Gold Plated Connections, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:HDMI Plug to VGA Plug; Jacket Colour:Black; Product Range:-; Connector Type A:HDMI Plug; Connector Type B

     
Restricted Item Add

PRO SIGNAL

HDMI Lead, Male to Male, Gold Plated Connectors, Ferrite Suppressors, 20m Black

Cable Length - Imperial:65.61ft; Cable Length - Metric:20m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Lead Length:20m

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

HDMI Lead with Ethernet, Male to Male, 22 AWG Conductors, IC Chipped Connector, Black 25m

Cable Length - Imperial:82.02ft; Cable Length - Metric:25m; Connector to Connector:HDMI A Plug to HDMI Plug; Jacket Colour:Black; Product Range:-; Connector Type A:HDMI A Plug; Connecto

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

HDMI Lead, Male to Male, 20m Black

Cable Length - Imperial:65.61ft; Cable Length - Metric:20m; Connector to Connector:HDMI Plug to HDMI Plug; Jacket Colour:Black; Cable Assembly Type:Audio, Video; Connector Type A:HDMI Plug; Connector Type

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

HDMI male A-to-HDMI male A lead with gold plated contacts. Suitable for 3D and digital TV interconnects.
  • Ultra-flexible cable allows easy bending for connections in tight spaces
  • 1080p @ 60Hz
  • Version 1.4
  • ABS connector heads

Contents

Contents: HDMI lead only

Product Information


:
HDMI A Plug

:
HDMI A Plug

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

No Longer Stocked

£4.65 ( £5.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.65 (£5.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.29 (£5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --