You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 to 1 HDMI Auto Switch with Built-in Lead - 

PSG08093

PSG08093 - 2 to 1 HDMI Auto Switch with Built-in Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08093
Order Code:
AV17344
Catalogue page:
  CPCC/12

Product Overview

  • Inputs: 2x HDMI 19-pin female inputs
  • Outputs: 1x HDMI 19-pin male output
  • Automatic input selection when HDMI source is turned on or manual selection via switch on main unit
  • Simple Plug and Play
  • Supports: VGA, SVGA, XGA, SXGA, UXGA PC resolutions and 480p, 720p, 1080i and 1080p HDTV formats
  • HDCP compliant
  • HDMI input cable: 20M max
  • Dimensions (WxHxD): 136x28x84mm
  • Total length: 555mm
  • Weight: 72.25g

Footnotes

It will not switch automatically when two sources are present.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

54 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£11.34 ( £13.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.34 (£13.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.98 (£11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --