You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TV Coax Plug, Metal, 10 Pack - 

PSG08351

PSG08351 - TV Coax Plug, Metal, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08351
Order Code:
AP01782
Catalogue page:
  CPCC/1311

Product Information

Find similar products Choose and modify the attributes above to find similar products.

PSG08351 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

VISION

Plug, TV Coaxial, No tool, Aluminium, 100 Pack

Coaxial Cable Types:CT100; Coaxial Termination:Screw; Connector Body Style:Straight Plug; Connector Mounting:Cable Mount; Connector Type:TV Coaxial; Contact Material:Aluminium

     

Pack of 100

1+ £24.98 (£29.98)   ( ) 5+ £23.05 (£27.66)   ( ) More Pricing...

Restricted Item Add

VISION

Plug, TV Coaxial, No tool, Aluminium

Coaxial Cable Types:CT100; Coaxial Termination:Screw; Connector Body Style:Straight Plug; Connector Mounting:Cable Mount; Connector Type:TV Coaxial; Contact Material:Aluminium

     

Each

1+ £0.30 (£0.36)   ( ) 10+ £0.24 (£0.29)   ( ) More Pricing...

Restricted Item Add

VISION

Socket, TV Coaxial, Tool less, Aluminium, 100 Pack V17-029

Coaxial Cable Types:CT100; Coaxial Termination:Screw; Connector Mounting:Cable Mount; Connector Type:TV Coaxial; Contact Material:Aluminium

     

Pack of 100

1+ £24.58 (£29.50)   ( ) 5+ £23.37 (£28.04)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

TV Coax Plug, 90 Degree

Coaxial Cable Types:RG6; Coaxial Termination:Screw; Connector Body Style:Right Angle Plug; Connector Mounting:Cable Mount; Connector Type:TV Coaxial; Contact Plating:Nickel Plated Contacts; Coaxial T

     

Each

1+ £1.54 (£1.85)   ( ) 10+ £1.40 (£1.68)   ( ) 100+ £1.05 (£1.26)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £0.28 (£0.34)   ( ) 10+ £0.21 (£0.25)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

TV Coax Plug, 90 Degree, Screw Termination, 2 Pack

Coaxial Cable Types:RG6; Coaxial Termination:Screw; Connector Body Style:Right Angle Plug; Connector Mounting:Cable Mount; Connector Type:TV Coaxial; Contact Material:Brass; Contac

     

Pack of 2

1+ £1.14 (£1.37)   ( ) 10+ £1.08 (£1.30)   ( ) 100+ £0.96 (£1.15)   ( ) 500+ £0.80 (£0.96)   ( ) More Pricing...

Restricted Item Add

VISION

Plug, TV Coaxial, Tool less, Brass

Coaxial Cable Types:CT100; Coaxial Termination:Screw; Connector Mounting:Cable Mount; Connector Type:TV Coaxial; Contact Material:Brass, Nickel

     

Each

1+ £0.52 (£0.62)   ( ) 10+ £0.47 (£0.56)   ( ) More Pricing...

Restricted Item Add

VISION

Plug, TV Coaxial, Tool less, Brass, 100 Pack V17-030

Coaxial Cable Types:CT100; Coaxial Termination:Screw; Connector Mounting:Cable Mount; Connector Type:TV Coaxial; Contact Mat; Available until stocks are exhausted Alternative available

     

Pack of 100

1+ £41.99 (£50.39)   ( ) 5+ £39.99 (£47.99)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

TV Coax Plug, Gold

Connector Type:TV Coaxial; Body Plating:Gold; Coaxial Type:RG-6; MSL:-; Available until stocks are exhausted Alternative available

     

Each

1+ £0.81 (£0.97)   ( ) 10+ £0.68 (£0.82)   ( ) More Pricing...

Restricted Item Add

177 In stock

177 in stock ready for despatch (UK stock)
£3.78 ( £4.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.78 (£4.54)
  ( )
10+ £3.61 (£4.33)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange