You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 2.0 Active Repeater Lead, Male to Female, 5m - 

PSG08427

PSG08427 - USB 2.0 Active Repeater Lead, Male to Female, 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08427
Order Code:
CS14520
Technical Datasheet:
PSG08427   Datasheet
Catalogue page:
  CPCC/466
See all Technical Docs

Product Overview

  • No software required
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Contents

Repeater only

Product Information

:
Type A Plug to Type A Receptacle
:
5m
:
16.4ft
:
USB 2.0
:
Beige
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

PSG08427 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

USB 2.0 A Male to Female Active Extension Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; Product Range:-; USB Standa

     

Each

1+ £12.40 (£14.88)   ( ) 5+ £11.30 (£13.56)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 Active Repeater Lead, Male to Female, 12m

Cable Length - Imperial:39.4ft; Cable Length - Metric:12m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Beige; Product Range:-; SVHC:No S

     

Each

1+ £15.70 (£18.84)   ( ) 5+ £14.15 (£16.98)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

10m USB 3.0 Active Extension Lead

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector to Connector:Type A Plug to Type A Receptacle; E; Available until stocks are exhausted Alternative available

     

Each

1+ £29.08 (£34.90)   ( ) 3+ £26.79 (£32.15)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

5m USB 3.0 Active Repeater Cable

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; USB Standard:USB 3.0; Connec

     

Each

1+ £10.05 (£12.06)   ( ) 5+ £9.20 (£11.04)   ( ) More Pricing...

Restricted Item Add

NEWLINK

USB 2.0 Active Repeater Lead, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (1

     

Each

1+ £13.39 (£16.07)   ( ) 5+ £12.20 (£14.64)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

10m Active USB 2.0 Repeater

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (07

     

Each

1+ £13.60 (£16.32)   ( )

Restricted Item Add

PRO SIGNAL

USB 2.0 A Plug to B Plug Cable, 2m Black

Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Connector to Connector:Type A Plug to Type B Plug; Electronic Marking:-; Jacket Colour:Black; Product Range:-; USB Standard

     

Each

1+ £1.67 (£2.00)   ( ) 10+ £1.47 (£1.76)   ( ) 25+ £1.24 (£1.49)   ( ) More Pricing...

Restricted Item Add

APPLE

Lightning to USB Lead, 1m (Bulk Packed)

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:Type A Plug to Lightning Plug; Electronic Marking:-; Jacket Colour:White; Product Range:-; USB Stan

     

Each

1+ £10.95 (£13.14)   ( ) 5+ £9.95 (£11.94)   ( ) More Pricing...

Restricted Item Add

APPLE

Lightning to USB Lead, 2m (Bulk Packed)

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:Type A Plug to Lightning Plug; Electronic Marking:-; Jacket Colour:White; Product Range:-; USB Standar

     

Each

1+ £11.95 (£14.34)   ( ) 5+ £11.06 (£13.27)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

USB 2.0 A Plug to B Plug Active Booster Lead, 10m

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector to Connector:Type A Plug to Type B Plug; Electronic Marking:-; Jacket Colour:Black; Product Range:-; USB Standard:U

     

Each

1+ £9.54 (£11.45)   ( ) 3+ £8.78 (£10.54)   ( ) More Pricing...

Restricted Item Add

515 In stock

515 in stock ready for despatch (UK stock)
£14.58 ( £17.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.58 (£17.50)
  ( )
5+ £13.04 (£15.65)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange