Low

DJ Headphones - Silver - 

PSG08456

PSG08456 - DJ Headphones - Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08456
Order Code:
AV2519461
Also Known As:
GTIN UPC EAN: 5051259024496
Catalogue page:
  CPCC/283

Product Overview

A pair of headphones designed for use by DJs with an extra long lead.

Product Information

:
20Hz
:
20kHz
:
32ohm
:
50mm
:
3.5mm Stereo Jack Plug
:
3m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259024496

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DJ Headphones - Black

Connector Type:3.5mm Stereo Jack Plug; Drive Unit Type:50mm; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Impedance:32ohm; Lead Length:3m; Product Range:-; Colour:Black

474 in stock

Each

1+ £10.99 (£13.19) 5+ £10.52 (£12.62)

Related Searches

39 In stock

39 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£3.36 ( £4.03  Inc. VAT) £ 4.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.36 (£4.03)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews