You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Socket To BNC Socket Adaptor, Coupler -
PSG08520
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08520
- Order Code:
- CN21072
- Product Range
- -
- Technical Datasheet:
- PSG08520 Datasheet
Product Overview
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Product Information
- :
- BNC
- :
- Receptacle
- :
- BNC
- :
- Receptacle
- :
- Straight Adapter
- :
- 50ohm
- :
- BNC Coaxial
- :
- -
Technical Documents (1)
3,584 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 16/12/25
1,000 more will be available week commencing 14/02/26
1,000 more will be available week commencing 18/03/26
3,500 more will be available week commencing 11/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
1,000 more will be available week commencing 16/12/25
1,000 more will be available week commencing 14/02/26
1,000 more will be available week commencing 18/03/26
3,500 more will be available week commencing 11/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.40 (£0.48) | ( ) |
| 5+ | £0.32 (£0.38) | ( ) |
| 10+ | £0.26 (£0.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























