You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to VGA Converter Lead, 1m Black -
PSG3267
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3267
- Order Code:
- AV28485
- Product Range
- Pro Signal HDMI to VGA Converter Leads
- Technical Datasheet:
- PSG3267 Datasheet
Product Range Selector (Pro Signal HDMI to VGA Converter Leads)
See all from this product rangeProduct Overview
- Audio passthrough via 3.5mm connection
- Micro USB connection for power if required
Product Information
- :
- HDMI Plug
- :
- VGA Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Pro Signal HDMI to VGA Converter Leads
Technical Docs (1)
227 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £5.25 (£6.30) | ( ) |
3+ | £4.75 (£5.70) | ( ) |
Pricing is unavailable. Please contact customer services.