You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DisplayPort 1.2 to HDMI Adaptor 0.2m Black - 

PSG91172

PSG91172 - DisplayPort 1.2 to HDMI Adaptor 0.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91172
Order Code:
CS2817287
Catalogue page:
  CPCC/477

Product Overview

Connect a 4K enabled HDMI display or HDTV to a DisplayPort 1.2 source
  • Supports HDMI resolutions up to Ultra HD (4K)
  • Digital audio support up to 7.1 channel
  • Fully compliant with DisplayPort version 1.2
  • Powered by DisplayPort source

Contents

Adaptor only

Product Information

:
DisplayPort
:
1Ways
:
Plug
:
HDMI
:
1Ways
:
Receptacle
:
-
Find similar products Choose and modify the attributes above to find similar products.

401 In stock

401 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£4.48 ( £5.38 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.48 (£5.38)
  ( )
10+ £3.92 (£4.70)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews