You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB 2.0 A Male to A Female Cable, 5m Black - 

PSG91423

PSG91423 - USB 2.0 A Male to A Female Cable, 5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91423
Order Code:
CS30618
Catalogue page:
  CPCC/459

Product Overview

Contents

Cable only

Product Information


:
Type A Plug to Type A Receptacle

:
5m

:
16.4ft

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

PSG91423 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

5m USB 3.0 Active Repeater Cable

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; USB Standard:USB 3.0; Connec

     

Each

1+ £9.98 (£11.98)   ( ) 5+ £9.14 (£10.97)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Male to Female Active Extension Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; Product Range:-; USB Standa

     

Each

1+ £12.40 (£14.88)   ( ) 5+ £11.30 (£13.56)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 Active Repeater Lead, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (1

     

Each

1+ £13.39 (£16.07)   ( ) 5+ £12.20 (£14.64)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

10m Active USB 2.0 Repeater

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (07

     

Each

1+ £13.60 (£16.32)   ( ) 3+ £12.72 (£15.26)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Plug to B Plug Cable, 2m Black

Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Connector to Connector:Type A Plug to Type B Plug; Electronic Marking:-; Jacket Colour:Black; Product Range:-; USB Standard

     

Each

1+ £1.67 (£2.00)   ( ) 10+ £1.47 (£1.76)   ( ) 25+ £1.24 (£1.49)   ( ) More Pricing...

Restricted Item Add

APPLE

Lightning to USB Lead, 1m (Bulk Packed)

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:Type A Plug to Lightning Plug; Electronic Marking:-; Jacket Colour:White; Product Range:-; USB Stan

     

Each

1+ £10.95 (£13.14)   ( ) 5+ £9.95 (£11.94)   ( ) More Pricing...

Restricted Item Add

APPLE

Lightning to USB Lead, 2m (Bulk Packed)

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:Type A Plug to Lightning Plug; Electronic Marking:-; Jacket Colour:White; Product Range:-; USB Standar

     

Each

1+ £11.95 (£14.34)   ( ) 5+ £11.06 (£13.27)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Plug to B Plug Active Booster Lead, 10m

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector to Connector:Type A Plug to Type B Plug; Electronic Marking:-; Jacket Colour:Black; Product Range:-; USB Standard:U

     

Each

1+ £9.54 (£11.45)   ( ) 3+ £8.78 (£10.54)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 Active Repeater Lead, Male to Female, 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:Type A Plug to Type A Receptacle; Electronic Marking:-; Jacket Colour:Beige; Product Range:-; SVHC:No SVHC (07

     

Each

1+ £14.58 (£17.50)   ( ) 5+ £13.04 (£15.65)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1,657 In stock

1,657 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/11/20

£2.28 ( £2.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.12 (£2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.93 (£2.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange