You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug Certified USB4 Lead with EPR, 1m -
PSG91937
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91937
- Order Code:
- CS35998
- Product Range
- Pro Signal Certified USB4 Leads
- Technical Datasheet:
- PSG91937 Datasheet
Product Range Selector (Pro Signal Certified USB4 Leads)
See all from this product rangeProduct Overview
- Supports transfer speeds up to 40Gb/s with compatible host and hardware
- Extended Power Range (EPR) supports up to 240W Power Delivery
- DisplayPort Alt Mode v2.0 functionality
- Compatible with Thunderbolt 3
- E-Marked cable with black finish
Contents
Lead only
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 4.0
- :
- Black
- :
- E-Marked Cable
- :
- Pro Signal Certified USB4 Leads
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.98 (£14.38) | ( ) |
5+ | £11.12 (£13.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.