0
0 Items£0.00
ex VAT
ex VAT

DC Blocked F Type Terminator Plug Connector 75 Ohm - PROCON48

PROCEPTION PROCON48 - undefined
PROCEPTION PROCON48 - undefined
PROCEPTION PROCON48 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCEPTION
Manufacturer Part NoPROCON48
Order CodeCN23175
Product RangePROCON48 Series
72 In Stock
QuantityPrice (ex VAT)
1+£0.68
10+£0.66
50+£0.64
Price for:Each
Minimum: 1
Multiple: 1
£0.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPROCEPTION
Manufacturer Part NoPROCON48
Order CodeCN23175
Product RangePROCON48 Series
RF / Coaxial Termination TypeF Type Terminator Plug
Coaxial Cable TypeF Coaxial
Operating Frequency Max-
Impedance75ohm
Product RangePROCON48 Series
SVHCTo Be Advised

Product Overview

  • Suitable to terminate unused ports on satellite LNB's, splitters, triplexers, masthead and setback amplifiers
  • Ideal for use with amplifiers to prevent RF signal leakage
  • Also reduces the chance of stray RF entering the system from unused connections
  • All unused ports on splitters should be terminated with these

Technical Specifications

RF / Coaxial Termination Type

F Type Terminator Plug

Operating Frequency Max

-

Product Range

PROCON48 Series

Coaxial Cable Type

F Coaxial

Impedance

75ohm

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01