You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PROception 4K/1080p HDMI to HDMI Up & Down Scaler - 

PROUHDSCALER

PROUHDSCALER - PROception 4K/1080p HDMI to HDMI Up & Down Scaler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PROUHDSCALER
Order Code:
AV27510
Product Range
Blake PROception
Also Known As:
GTIN UPC EAN: 5060041662051

Product Range Selector (Blake PROception)

See all from this product range

Product Overview

Easily scale an HDMI source signal up or down to 4K/1080p resolutions at the touch of a button! This device provides instant backwards compatibility for 4K/Full HD displays and equipment, making it easier to install new products with your older devices.
  • Supports resolutions up to 4Kx2K (60Hz)
  • Dolby TrueHD, DTS-HD Master Audio and LPCM digital audio up to 7.1 channel
  • Frequency bandwidth up to 594MHz (18Gb/s)
  • Intuitive one-button operation, simple cycle through the options
  • ESD protected metal enclosure, ±8kV (air-gap discharge) & ±4kV (contact discharge)
  • Connections: HDMI in/out and USB service

Contents

Scaler, AC adaptor and user guide

Product Information


:
Blake PROception

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5060041662051

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

Deliveries start from 02/11/21

Notify me when back in stock

£74.00 ( £88.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £74.00 (£88.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £68.90 (£82.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --