You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Ultrasonic Sonar Ranging Module based on PW-0268 Sonar Ranging IC - 

SRM400

SRM400 - Ultrasonic Sonar Ranging Module based on PW-0268 Sonar Ranging IC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROWAVE PROWAVE
Manufacturer Part No:
SRM400
Order Code:
SN36516
Technical Datasheet:
SRM400   Datasheet
See all Technical Docs

Product Overview

The SRM400 is a sonar ranging module utilizing PW-0268 sonar ranging IC. The PW-0268 can work with all PT or EP type transducers. The module provides as a shortcut to develop car reversing systems or some other distance measurement systems for design engineers who are not very familiar with analog circuit and/or the operation of ultrasonic transducers. By using this module engineers can focus firstly on the other fields of digital circuit and software designs as well as some other mechanical issues. After first stage then you can either design your own analog circuit based on the module construction or consult with factory for making your own module for your special needs.
  • 6VDC to 10VDC single source operating voltage
  • Broadband output ranging up to 250KHz
  • Built in variable RC oscillator matching transducers with different frequencies
  • High gain amplifier varies with time over 32 steps
  • Integrated band pass filter reduces external component count
  • Bi direction I/O pin simplifies the control function for transmitting a pulse and receiving an echo
  • An adjustable system clock
  • Board size available with 27.9mm x 18mm

Applications

Automotive, Industrial, Test & Measurement

Contents

Module board, 400EP14D enclosed type transducer of asymmetrical beam patterns, Detail electrical schematic.

Product Information

:
Prowave
:
-
:
Sensor
:
Sonar Ranging Measurement
:
Module Board, 400EP14D Enclosed Type Transducer, Schematic
:
-
Find similar products Choose and modify the attributes above to find similar products.

You may also need

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 09/12/19

Contact me when back in stock

£16.79 ( £20.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.79 (£20.15)
  ( )
25+ £16.48 (£19.78)
  ( )
100+ £15.96 (£19.15)
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
Customer Q&A Exchange