You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3x 5.6" Rackmount TFT LCD Monitors with VGA & BNC Inputs - 

LRM6531

LRM6531 - 3x 5.6" Rackmount TFT LCD Monitors with VGA & BNC Inputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PSI PSI
Manufacturer Part No:
LRM6531
Order Code:
DP34781
Product Range
PSI - Rackmount Monitors
Technical Datasheet:
LRM6531   Datasheet
See all Technical Docs

Product Range Selector (PSI - Rackmount Monitors)

See all from this product range

Product Overview

3x 5.6" TFT LCD colour monitors with LED back light panels offering superb, sharp and high contrast images all mounted into a rugged, 19" 3U rack mountable housing. With universal application potential, the LRM6531 is ideal for surveillance systems, monitoring systems and multimedia video applications.
  • Screen size: 5.6" (x3)
  • Active area (WxH): 112.896x84.672mm
  • Resolution: 640x480 - RGB
  • 16.2M Colours
  • Picture ratio: 4:3
  • Brightness: 200cd/m² (LED back light)
  • Contrast ratio: 500:1
  • PAL and NTSC auto detection
  • Response time: 10ms/15ms (Tr/Tf)
  • Inputs: PC, Composite video, BNC
  • Video out on each monitor, BNC
  • Controls: Menu, +, -, Up/Down image reverse, Video 1/2, On/off, On LED
  • Full OSD and hot keys
  • LCD Panel screen protector
  • Metal cabinet finished in black
  • Mounting: 3U 19" rack mounting
  • Rack tilt: ±30°
  • Power source: 12V DC, 660mA
  • Dimensions (WxHxD): 489x132.23x66mm
  • Weight: 2.3kg

Contents

LRM6531, AC adaptor + mains lead, manual.

Product Information


:
PSI - Rackmount Monitors

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£498.38 ( £598.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £498.38 (£598.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --