0
0 Items£0.00
ex VAT
ex VAT

Universal Flight Case - Large - ACC-CASE-L

PULSE ACC-CASE-L - undefined
PULSE ACC-CASE-L - undefined
PULSE ACC-CASE-L - undefined
PULSE ACC-CASE-L - undefined
PULSE ACC-CASE-L - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoACC-CASE-L
Order CodeDP31700
Product RangePULSE ACC-CASE
238 In Stock

Need more?

QuantityPrice (ex VAT)
1+£45.98
2+£43.78
Price for:Each
Minimum: 1
Multiple: 1
£45.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPULSE
Manufacturer Part NoACC-CASE-L
Order CodeDP31700
Product RangePULSE ACC-CASE
Carrying Case Material-
Product RangePULSE ACC-CASE
SVHCNo SVHC (17-Jan-2023)

Product Overview

  • Heavy duty accessory case with foam inlay
  • Protect your equipment and tools
  • Strong aluminium profile
  • Steel ball corners
  • Pick and fit pre-cut foam inlay (20 x 20mm)
  • Dimensions inside (W x H x D): 540 x 115 x 350mm
  • Dimsensions outside (W x H x D): 570 x 145 x 400mm
  • Weight: 3.72kg

Technical Specifications

Carrying Case Material

-

SVHC

No SVHC (17-Jan-2023)

Product Range

PULSE ACC-CASE

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):4.238