You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

320 RGB LED Light Bar, Black - 

LEDBAR 320

LEDBAR 320 - 320 RGB LED Light Bar, Black
LEDBAR 320 - 320 RGB LED Light Bar, Black
LEDBAR 320 - 320 RGB LED Light Bar, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
LEDBAR 320
Order Code:
DP32638
Product Range
PULSE LED Lighting
Also Known As:
GTIN UPC EAN: 5051259019928
Catalogue page:
  CPCC/335

Product Range Selector (PULSE LED Lighting)

See all from this product range

Product Overview

The Pulse LEDBAR 320 features 320x 10mm LED's split across eight controllable segments. Offering greater output than the standard 252 LED products the LEDBAR 320 is ideal for adding effects to stages, washing walls in colour or general up lighting. The LED's are arranged in diagonal stripes along the bar to ensure a smooth wash across the wall without any hotspots of colour.
  • 320x10mm Super bright LED's split into 8 segments (R:128, G:96, B:96)
  • DMX channels: 2, 3, 4, 7, 14 or 26 selectable
  • Black aluminium housing
  • Static colour, sound active, auto, master/slave and DMX modes
  • 4 Button menu system with LED display
  • Beam angle: 40°
  • 0-100% dimming and variable strobe
  • IEC power in/out sockets
  • 3 Pin XLR in/out sockets for DMX
  • Power consumption: 36W
  • Power supply: 120-240VAC, 50/60Hz
  • Dimensions (WxHxD): 1025x65x65mm (excluding brackets)
  • Weight: 1.9kg

Product Information


:
PULSE LED Lighting

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5051259019928

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

223 In stock Need more?

Order before 6pm

With you next business day

£85.50 ( £102.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £85.50 (£102.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £82.04 (£98.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £76.86 (£92.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange